See an Error?

LZ1-10CW05

897-LZ110CW05

LZ1-10CW05

Mfr.:
ams OSRAM

Description:
High Power LEDs - White Cool White, 5500K 227lm, 1000mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

ams OSRAM LZ1-10CW02-0055
ams OSRAM
High Power LEDs - White Cool White 5500K
                    LedEngin Part Number Change

LedEngin is updating the manufacturer part number nomenclature
where wattage is referenced. Replacement part number is one and
the same part without wattage reference.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-10

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
TARIC:
8541401000
MXHTS:
8541410100
ECCN:
EAR99