LZ1-00R102-0000

ams OSRAM
897-LZ100R1020000

LZ1-00R102-0000

Mfr.:

Description:
High Power LEDs - Single Color Red, 623 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,391

Stock:

5,391 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.07 $4.07
$2.88 $28.80
$2.69 $67.25
$2.36 $236.00
$2.26 $565.00
Full Reel (Order in multiples of 500)
$1.98 $990.00
$1.86 $1,860.00
$1.79 $4,475.00
$1.75 $8,750.00
Product Attribute Attribute Value
ams OSRAM
Product Category: High Power LEDs - Single Color
RoHS:  
Red LEDs
SMD/SMT
623 nm
Red
117 lm
1 A
2 V
Colorless
3.2 mm
Dome
Clear
LZ1-00R102
Reel
Cut Tape
Brand: ams OSRAM
Product Type: LED - High Power
Factory Pack Quantity: 500
Subcategory: LEDs
Part # Aliases: Q65113A1989
USHTS:
8541498000
CNHTS:
8541410090
TARIC:
8541401000
ECCN:
EAR99

SYNIOS® S 2222 Midpower LEDs

ams OSRAM SYNIOS® S 2222 Midpower LEDs offer a full-color range with 140mA binning in a compact 2.2mm2 outline. The Synios S 2222 LEDs are suitable for various applications, from customized lighting solutions for electronic devices and ambient lighting for trains and planes to high-quality architectural lighting.