LY T68B-T2V1-26-Z

720-LYT68BT2V126Z

LY T68B-T2V1-26-Z

Mfr.:
ams OSRAM

Description:
Standard LEDs - SMD Yellow, 587nm 900mcd, 20mA

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 84

Stock:

84 Can Ship Immediately
Quantities greater than 84 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.61 $0.61
$0.375 $3.75
$0.216 $21.60
$0.169 $169.00
Full Reel (Order in multiples of 2000)
$0.14 $280.00
$0.131 $1,310.00
$0.128 $3,072.00
$0.121 $6,050.00
$0.119 $11,900.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ams OSRAM
Product Category: Standard LEDs - SMD
RoHS:  Details
Yellow LEDs
PLCC-2
Top View
Yellow
50 mA
2.4 V
587 nm
355 mcd to 900 mcd
120 deg
130 mW
3.2 mm
2.1 mm
2.8 mm
- 40 C
+ 100 C
Colorless
2.4 mm x 3 mm
Round Flat
Non-Diffused
TOPLED with black surface
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Part # Aliases: Q65110A2158
Unit Weight: 0.001199 oz
                    
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-02
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Analog Devices Inc. REF192GSZ
Voltage References MICROPOWER VOLTAGE REF
Broadcom Limited ACPL-064L-000E
High Speed Optocouplers Optocouplers 10MBd
Analog Devices Inc. REF198GSZ-REEL
Voltage References PRECISION MICRO POWER VOLTAGE REFERENCE
Microchip 24FC515-I/SM
EEPROM 64kx8 64B 1.8V HISpd
ams OSRAM LY T64F-BBDA-35-1-20-R33-Z
Standard LEDs - SMD Yellow 30 Degrees
YAGEO RL1206FR-070R51L
Current Sense Resistors - SMD 510 mOhms 250mW 1 % 200 ppm/C AEC-Q200
Chemi-Con EKYB160ELL472MM20S
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 4700uF Tol 20% 18x20mm AEC-Q200
Diodes Incorporated FMMT491TA
Bipolar Transistors - BJT NPN Medium Power
Texas Instruments LM311DR
Analog Comparators Differential w/Strob
TE Connectivity 5406514-1
Modular Connectors / Ethernet Connectors MJ,RJ11,SMT,6/6,GRAY 22"REEL