LY P47K-J1L2-26

ams OSRAM
720-LYP47KJ1L226Z

LY P47K-J1L2-26

Mfr.:

Description:
Standard LEDs - SMD Yellow, 587nm 18mcd, 2mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 37,060

Stock:

37,060 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.36 $0.36
$0.282 $2.82
$0.115 $11.50
$0.094 $94.00
Full Reel (Order in multiples of 3000)
$0.073 $219.00
$0.061 $549.00
$0.056 $1,344.00
$0.053 $2,385.00
$0.052 $5,148.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ams OSRAM
Product Category: Standard LEDs - SMD
RoHS:  
Yellow LEDs
SMD-2
Bottom View
Yellow
2 mA
1.8 V
587 nm
4.5 mcd
120 deg
3.4 mm
0.825 mm
1.9 mm
- 40 C
+ 100 C
Colorless
1.8 mm x 1.9 mm
Round Flat
Clear
AEC-Q101
LY P47K
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Part # Aliases: Q65110A2738
Unit Weight: 0.000212 oz
                    
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-02

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99