LY L29K-H1J2-26

ams OSRAM
720-LYL29KH1J226Z

LY L29K-H1J2-26

Mfr.:

Description:
Standard LEDs - SMD Smartled VIS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

12,366
Expected 8/12/2024

Factory Lead-Time:

2
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.40 $0.40
$0.258 $2.58
$0.173 $17.30
$0.104 $104.00
Full Reel (Order in multiples of 5000)
$0.089 $445.00
$0.084 $840.00
$0.078 $1,950.00
$0.061 $3,050.00
$0.059 $5,900.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ams OSRAM
Product Category: Standard LEDs - SMD
RoHS:  
Yellow LEDs
0603 (1608 metric)
Yellow
20 mA
2.2 V
587 nm
20 mcd
160 deg
1.3 mm
0.65 mm
0.8 mm
- 40 C
+ 100 C
Colorless
Rectangular
Diffused
AEC-Q100
LY L29K
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 5000
Subcategory: LEDs
Vr - Reverse Voltage: 12 V
Part # Aliases: Q65110A1765
Unit Weight: 0.000071 oz
                    
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-02

USHTS:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99