LW Y87C-T1U1-3K8L

720-LWY87CT1U13K8LZ

LW Y87C-T1U1-3K8L

Mfr.:
ams OSRAM

Description:
Standard LEDs - SMD Micro Sideled

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 72,477

Stock:

72,477 Can Ship Immediately
Quantities greater than 72477 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.00 $1.00
$0.653 $6.53
$0.429 $42.90
$0.417 $208.50
$0.338 $338.00
Full Reel (Order in multiples of 3000)
$0.293 $879.00
$0.283 $2,547.00
45,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ams OSRAM
Product Category: Standard LEDs - SMD
RoHS:  Details
White LEDs
Side Looker
Side View
White
20 mA
3.6 V
6200 K
560 mcd
120 deg
2.3 mm
1.2 mm
1.3 mm
- 40 C
+ 100 C
Tinted
1.7 mm x 0.7 mm
Rectangular
Diffused
AEC-Q101
Micro SIDELED 3010
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Peak Wavelength: -
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Part # Aliases: Q65110A1947
Unit Weight: 0.000212 oz
                    
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-02
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Global Connector Technology (GCT) USB4110-GF-A
USB Connectors USB Type C, 2.0, Rec, SMT , G/F, RA , Top Mnt, T & R
Analog Devices Inc. MAX77757JEFG420+
Battery Management 14V Input, 3A USB Type C Autonomous Charger with JEITA
ams OSRAM CUW Y3SH.B2-GFJD-5J6T-Z242
Standard LEDs - SMD CUW Y3SH.B2
Azoteq IQS227B00000000TSR
Capacitive Touch Sensors
Mill-Max 2036-0-57-15-00-00-03-0
Circuit Board Hardware - PCB Spring-Loaded Target Contact with Flat Face
ams OSRAM LR Y8SF-U1V2-1
Standard LEDs - SMD Red, 625nm
ams OSRAM LW Y1SG-BFOO-GKJM-1
Standard LEDs - SMD White Diffused
Qualtek 364002-D01
AC Power Cords Int 2.5m 3x1.00 C13 EURO Power Cord
ams OSRAM LY Y8SF-U1V2-36
Standard LEDs - SMD Yellow 590nm
ams OSRAM LS Y876-P2R1-1-Z
Standard LEDs - SMD Super Red, 633nm 140mcd, 20mA