LW TVSG.BB-AZBZ-FBKC-1

Not Assigned

LW TVSG.BB-AZBZ-FBKC-1

Mfr.:
ams OSRAM

Description:
Standard LEDs - SMD White

Availability

Stock:

Product Attribute Attribute Value
ams OSRAM
Product Category: Standard LEDs - SMD
White LEDs
1411 (3528 metric)
Top View
White
20 mA
3.05 V
1.5 cd
120 deg
3.5 mm
1.83 mm
2.8 mm
- 40 C
+ 110 C
Tinted
Diffused
AEC-Q101
TOPLED
Reel
Brand: ams OSRAM
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Part # Aliases: Q65111A4047
Unit Weight: 0.001164 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99