LW Q38G-Q1OO-3K6L-1

ams OSRAM
720-LWQ38GQ1S13K6L1

LW Q38G-Q1OO-3K6L-1

Mfr.:

Description:
Standard LEDs - SMD CHIPLED, WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 86,387

Stock:

86,387 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.37 $0.37
$0.294 $2.94
$0.12 $12.00
$0.086 $86.00
$0.085 $212.50
Full Reel (Order in multiples of 4000)
$0.085 $340.00
$0.069 $552.00
$0.064 $1,536.00
$0.056 $5,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ams OSRAM
Product Category: Standard LEDs - SMD
RoHS:  
White LEDs
0603 (1608 metric)
Top View
White
5 mA
2.85 V
8200 K
71 mcd to 224 mcd
150 deg
-
1.6 mm
0.3 mm
0.8 mm
- 40 C
+ 85 C
Colorless
1.2 mm x 0.9 mm
Rectangular
Diffused
LW Q38G
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs
Part # Aliases: Q65110A7209 LW Q38G-Q1OO-3K6L-1-5-R18 LW Q38G-Q1OO-3K6L-1 Q65110A7209
Unit Weight: 0.000035 oz
                    
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-02

USHTS:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

CHIPLED® Light Emitting Diodes (LEDs)

ams OSRAM CHIPLED® Light Emitting Diodes (LEDs) are housed in small packages and are an ideal choice for space-constrained applications. These applications include information displays, LCD backlighting, toys, signal and symbol luminary, optical indicators, pushbuttons, and switches. The ams OSRAM CHIPLED devices are ideal for designs when high power operating is not needed.