LW Q38E-Q2OO-3K5L-1

ams OSRAM
Not Assigned

LW Q38E-Q2OO-3K5L-1

Mfr.:

Description:
Standard LEDs - SMD White Diffused

Availability

Stock:

Product Attribute Attribute Value
ams OSRAM
Product Category: Standard LEDs - SMD
White LEDs
0603 (1608 metric)
White
15 mA
2.85 V
8200 K
180 mcd
150 deg
1.6 mm
0.8 mm
- 40 C
+ 85 C
Tinted
Rectangular
Diffused
CHIPLED 0603
Reel
Brand: ams OSRAM
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 16000
Subcategory: LEDs
Part # Aliases: Q65110A7939 LW Q38E-Q2OO-3K5L-1-5-R18 LW Q38E-Q2OO-3K5L Q65110A7939
Unit Weight: 0.000035 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99