LS T67B-S1T2-1

ams OSRAM
720-LST67B-S1T2-1-Z

LS T67B-S1T2-1

Mfr.:

Description:
Standard LEDs - SMD Super Red, 633nm 450mcd, 30mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

ams OSRAM KS DELPS1.22-TIVH-68-H3Q4
ams OSRAM
High Power LEDs - Single Color Red TOPLED E1608
Product Attribute Attribute Value
ams OSRAM
Product Category: Standard LEDs - SMD
RoHS:  
Red LEDs
TOPLED
Top View
Red
50 mA
2.4 V
633 nm
450 mcd
120 deg
-
3.2 mm
2.1 mm
2.8 mm
- 40 C
+ 100 C
Colorless
2.4 mm
Round Flat
Non-Diffused
AEC-Q100
TOPLED
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Vr - Reverse Voltage: 12 V
Part # Aliases: Q65111A9318 LS T67B-S1T2-1-Z Q65111A9318
Unit Weight: 0.001058 oz
                    
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-02
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99