LRTBGFTG-T7AW-1+V7A7-29+R

Not Assigned

LRTBGFTG-T7AW-1+V7A7-29+R

Mfr.:
ams OSRAM

Description:
Standard LEDs - SMD Red Green Blue

Availability

Stock:

Product Attribute Attribute Value
ams OSRAM
Product Category: Standard LEDs - SMD
RGB LEDs
PLCC-6
Top View
RGB
20 mA
2.05 V, 3.2 V
625 nm, 528 nm, 470 nm
355 mcd to 1800 mcd, 900 mcd to 2240 mcd, 125 mcd to 630 mcd
120 deg
3.2 mm
2 mm
2.8 mm
- 40 C
+ 110 C
2.8 mm x 2.5 mm
Rectangular
Diffused
6-lead MULTILED
Reel
Brand: ams OSRAM
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs
Vr - Reverse Voltage: 12 V, 5 V, 5 V
Part # Aliases: Q65110A9105
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541400403
BRHTS:
85414011
ECCN:
EAR99