LO T67K-K1M2-24

ams OSRAM
720-LOT67KK1M224Z

LO T67K-K1M2-24

Mfr.:

Description:
Standard LEDs - SMD VIS SMT TOPLED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 123

Stock:

123 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.30 $0.30
$0.24 $2.40
$0.108 $10.80
$0.08 $80.00
Full Reel (Order in multiples of 2000)
$0.056 $112.00
$0.055 $550.00
$0.049 $1,176.00
$0.046 $2,300.00
$0.045 $4,500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ams OSRAM
Product Category: Standard LEDs - SMD
RoHS:  
Orange LEDs
TOPLED
Orange
20 mA
2.2 V
606 nm
28 mcd
120 deg
3.2 mm
2.1 mm
2.8 mm
- 40 C
+ 100 C
Colorless
4.2 mm x 2.4 mm
Round Flat
Non-Diffused
AEC-Q100
LO T67K
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Vr - Reverse Voltage: 12 V
Part # Aliases: Q65110A2037
Unit Weight: 0.001199 oz
                    
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-02

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

TOPLED® Enhanced Optical Power LEDs

ams OSRAM TOPLED® Enhanced Optical Power LEDs are compact SMT LEDs with an integrated reflector. These LEDs comes in a white PLCC-2 package with colorless clear resin. The TOPLED LEDs feature an extremely wide viewing angle which is ideal for backlighting and coupling in light guides.