LO L29K-J2L1-24

ams OSRAM
720-LOL29KJ2L124Z

LO L29K-J2L1-24

Mfr.:

Description:
Standard LEDs - SMD Orange, 606nm 14mcd, 2mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,632

Stock:

12,632
Can Ship Immediately

On Order:

4,955
Expected 15-Feb-24

Factory Lead-Time:

88
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.46 $0.46
$0.439 $4.39
$0.294 $29.40
$0.17 $170.00
Full Reel (Order in multiples of 5000)
$0.152 $760.00
$0.092 $920.00
$0.081 $2,025.00
$0.074 $3,700.00
$0.071 $7,100.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ams OSRAM
Product Category: Standard LEDs - SMD
RoHS:  Details
Orange LEDs
0603 (1608 metric)
Orange
20 mA
2.2 V
606 nm
14 mcd
160 deg
1.3 mm
0.65 mm
0.8 mm
- 40 C
+ 100 C
Colorless
Rectangular
Diffused
AEC-Q101
SMARTLED 0603
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 5000
Subcategory: LEDs
Vr - Reverse Voltage: 12 V
Part # Aliases: Q65110A1752
Unit Weight: 0.000071 oz
                    
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-02
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
TDK SPM5030VT-4R7M-D
4.7uH 20% 59.1mOhm 5.9A AEC-Q200
Coilcraft XAL4040-103MEC
10uH Shld 20% 3.1A 92.4mOhms AECQ2
Wurth Elektronik 150060RS75000
WL-SMCW SMDMono TpVw Waterclr 0603 Red
ams OSRAM LG L29K-G2J1-24
Green, 570nm 12mcd, 2mA
ams OSRAM LS L29K-G1J2-1
SMARTLED SMT SUPER RED
Murata GCM1555C1H100JA16D
10 pF 50 VDC 5% 0402 C0G (NP0) AEC-Q200
3M 30326-6002HB
26P STRT 4WALL GLDFL
ams OSRAM LY L29K-J1K2-26
Yellow, 587nm 32mcd, 2mA
Panasonic ERJ-8CWFR020V
1206 20mohm 1% Curr Sense AEC-Q200
KOA Speer RK73H1ETTP1802F
0.1watts 18Kohms 1%