LO L29K-H2K1-24

ams OSRAM
720-LOL29KH2K124Z

LO L29K-H2K1-24

Mfr.:

Description:
Standard LEDs - SMD Orange, 606nm 9mcd, 2mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 40,504

Stock:

40,504 Can Ship Immediately

Factory Lead-Time:

53 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.46 $0.46
$0.304 $3.04
$0.141 $14.10
$0.106 $106.00
Full Reel (Order in multiples of 5000)
$0.099 $495.00
$0.09 $900.00
$0.077 $3,850.00
$0.074 $7,400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ams OSRAM
Product Category: Standard LEDs - SMD
RoHS:  Details
Orange LEDs
0603 (1608 metric)
Top View
Orange
2 mA
2.2 V
606 nm
9 mcd
160 deg
-
1.3 mm
0.65 mm
0.8 mm
- 40 C
+ 100 C
Colorless
-
Rectangular
Diffused
AEC-Q101
SMARTLED 0603
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 5000
Subcategory: LEDs
Part # Aliases: Q65110A1747 LO L29K-H2K1-24-0-2-R18-Z LO L29K-H2K1-24 Q65110A1747
Unit Weight: 0.000056 oz
                    
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-02
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Anaren BD60120N50100AHF
Signal Conditioning
ECS ECS-320-6-37B2-CKM-TR
Crystals ESR 50,FREQ 32,STABILITY +/-10ppm,TOLERANCE +/-10ppm,CL 6pF,AGING +/-2 ppm ,-20 C 70 C,10uW in typical (Max 100uW),2.00mm x 1.60mm
ams OSRAM LS L29K-G1J2-1
Standard LEDs - SMD SMARTLED SMT SUPER RED
ams OSRAM LG L29K-G2J1-24
Standard LEDs - SMD Green, 570nm 12mcd, 2mA
ams OSRAM LB Q39G-N1OO-35-1
Standard LEDs - SMD Blue 470nm 120mcd 15mA
ABRACON ABS07-120-32.768kHz-T
Crystals 32.768 KHZ 6.0PF ESR 60KOHM
ams OSRAM LY L29K-H1K2-26
Standard LEDs - SMD SMARTLED SMT YELLOW
ams OSRAM LT Q39G-Q1OO-25-1
Standard LEDs - SMD True Green
ams OSRAM LS L29K-H1J2-1
Standard LEDs - SMD Super Red, 630nm 2.8 to 7.1 mcd
ams OSRAM LS L29K-G1H2-1
Standard LEDs - SMD Super Red, 630nm 13mcd, 2mA