LE T Q8WM-KXKZ-24-0

720-LETQ8WMA1813

LE T Q8WM-KXKZ-24-0

Mfr.:
ams OSRAM

Description:
High Power LEDs - Single Color LE T Q8WM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
ams OSRAM
Product Category: High Power LEDs - Single Color
RoHS:  Details
Green LEDs
SMD/SMT
530 nm
True Green
71 lm
350 mA
2.8 V
Colorless
3.7 mm x 3.44 mm
Square
Clear
Reel
Cut Tape
MouseReel
AEC-Q101
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 500
Subcategory: LEDs
Part # Aliases: Q65112A1813
Unit Weight: 0.001552 oz
USHTS:
8541410000
CNHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99
Image Description
SparkFun Electronics TOL-18627
Logic Analyzers USB Logic Analyzer - 24MHz/8-Channel
Toshiba TK065N65Z,S1F
MOSFET 270W 1MHz TO-247
TDK ZCAT1730-0730A-BK
Ferrite Clamp On Cores Round 7mmUSB Black Cable Clamp Filter
Microchip MCP23017-E/SO
Interface - I/O Expanders 16bit Input/Output Exp I2C interface
Hirose Electric DF40C-50DP-0.4V(51)
Board to Board & Mezzanine Connectors 50P SMT HEADER NO FITTING, NO BOSS
Omron XS2C-D5S7
Circular Metric Connectors 5P Socket Screw Term For 8mm Dia. Model
ams OSRAM KR CSLNM1.23-5L8L-24-0
High Power LEDs - Single Color Red OSTAR Projection
Texas Instruments PCA9306DCTT
Translation - Voltage Levels Dual BiDir I2C-Bus & SMBus Vltg Lvl-Tran
KOA Speer RK73B2ATTD103J
Thick Film Resistors - SMD 1/4watts 10Kohms 5%
ISSI IS25LP032D-JBLE
NOR Flash 32M QSPI, 8-pin SOP 208mil ET