LE CG P3AQ-WQWU-A-0

ams OSRAM
720-LECGP3AQA7819

LE CG P3AQ-WQWU-A-0

Mfr.:

Description:
High Power LEDs - Single Color LE CG P3AQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 55

Stock:

55 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$56.85 $56.85
$47.10 $471.00
$46.27 $1,156.75
$45.44 $5,180.16
$43.95 $11,690.70
532 Quote
Product Attribute Attribute Value
ams OSRAM
Product Category: High Power LEDs - Single Color
RoHS:  
Green LEDs
SMD/SMT
520 nm
Green
12100 lm
6 A
21 V
Colorless
9.6 mm x 8.2 mm
Rectangular
Clear
LE CG P3AQ
Tray
AEC-Q101
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 38
Subcategory: LEDs
Part # Aliases: Q65112A7819

USHTS:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

OSTAR Single Color Projection Power LEDs

ams OSRAM OSTAR Single Color Projection Power LEDs deliver high performance by improved chip and package technology, running at max 12A pulsed. The Projection Power individual LED chips can be electrically connected in a series on the copper board. The ams OSRAM OSTAR Single Color Projection Power LEDs are offered in three different power classes for RGB solutions in deep blue (440nm), blue (456nm), converted green (520nm), and amber (614nm).

SYNIOS® S 2222 Midpower LEDs

ams OSRAM SYNIOS® S 2222 Midpower LEDs offer a full-color range with 140mA binning in a compact 2.2mm2 outline. The Synios S 2222 LEDs are suitable for various applications, from customized lighting solutions for electronic devices and ambient lighting for trains and planes to high-quality architectural lighting.