LE CG P2AQ-VRWP-A-0

ams OSRAM
720-LECGP2AQA7818

LE CG P2AQ-VRWP-A-0

Mfr.:

Description:
High Power LEDs - Single Color LE CG P2AQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 342

Stock:

342 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.76 $37.76
$29.57 $295.70
$27.61 $690.25
$25.82 $2,582.00
$24.93 $6,232.50
$23.68 $11,840.00
Full Reel (Order in multiples of 38)
$27.61 $1,049.18
1,000 Quote
Product Attribute Attribute Value
ams OSRAM
Product Category: High Power LEDs - Single Color
RoHS:  Details
Green LEDs
SMD/SMT
520 nm
Green
8200 lm
6 A
14 V
Colorless
9.6 mm x 8.2 mm
Rectangular
Clear
Reel
Cut Tape
AEC-Q101
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 38
Subcategory: LEDs
Part # Aliases: Q65112A7818
USHTS:
8541410000
CNHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99

OSTAR Single Color Projection Power LEDs

ams OSRAM OSTAR Single Color Projection Power LEDs deliver high performance by improved chip and package technology, running at max 12A pulsed. The Projection Power individual LED chips can be electrically connected in a series on the copper board. The ams OSRAM OSTAR Single Color Projection Power LEDs are offered in three different power classes for RGB solutions in deep blue (440nm), blue (456nm), converted green (520nm), and amber (614nm).

Image Description
ams OSRAM LE A P2MQ-TSUQ-2-0
LE A P2MQ
ams OSRAM LE B P2MQ-GSHQ-23-0
LE B P2MQ
ams OSRAM LE CG P1AR-USVQ-A-0
LE CG P1AR
ams OSRAM LE CG P3AQ-WQWU-A-0
LE CG P3AQ
ams OSRAM LE A P1MR-SSTQ-2-0#
LE A P1MR
ams OSRAM LE A P3MQ-URVP-2-0
LE A P3MQ
ams OSRAM LE B P1MQ-FPFT-23-0
LE B P1MQ
ams OSRAM LE D P2MQ-HPHT-R-0
LE D P2MQ
Adafruit 4559
Pre-Cut Multi-Colored Heat Shrink Pack Kit - 280 pcs
Molex 87438-1043
10 CKT 1.5mm HDR. Rt.-Angle SMT