KY DELLS1.22-KGLH-26

ams OSRAM Logo
720-KYDELLS122A4853

KY DELLS1.22-KGLH-26

Mfr.:

Description:
Standard LEDs - SMD Yellow TOPLED E 1608

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 32,083

Stock:

32,083 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.40 $0.40
10 $0.215 $2.15
100 $0.115 $11.50
Full Reel (Order in multiples of 5000)
5,000 $0.111 $555.00
10,000 $0.109 $1,090.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ams OSRAM
Product Category: Standard LEDs - SMD
RoHS:  Details
Yellow LEDs
TOPLED
Top View
Yellow
2 mA
1.8 V
587 nm
7.1 mcd
120 deg
-
1.6 mm
0.6 mm
0.8 mm
- 40 C
+ 110 C
Colorless
1.23 mm x 0.6 mm
Rectangular
Clear
AEC-Q102
TOPLED E 1608
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 5000
Subcategory: LEDs
Part # Aliases: Q65112A4853 Q65112A4853
Unit Weight: 0.000071 oz
USHTS:
8541410000
CNHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99

TOPLED E1608 LEDs

ams OSRAM TOPLED E1608 LEDs offer small industry-standard footprints in a reliable and well-proven package concept. These LEDs employ InGaAlP Thinfilm technology and are available in different colors and brightness levels. The TOPLED E1608 LEDs come in a white SMT package with a colorless clear resin. These LEDs are suitable for applications that need small packages and high reliability such as automotive interior lighting, dashboard backlighting, pushbuttons, cluster, button backlighting, and switches.

Image Description
ams OSRAM KG DELLS1.22-JGKH-24 Also Bought Image
Standard LEDs - SMD Green TOPLED E 1608
ams OSRAM KS DELLS1.22-JHKI-1 Also Bought Image
Standard LEDs - SMD Super Red TOPLED E 1608
Bourns MF-NSHT035KX-2 Also Bought Image
Resettable Fuses - PPTC 30V .35A-HD 80A MAX
ams OSRAM KO DELLS1.22-KHLI-24 Also Bought Image
Standard LEDs - SMD Orange TOPLED E 1608
TE Connectivity CPF0402B120KE Also Bought Image
Thin Film Resistors - SMD CPF0402 120K 0.1% 25PPM 5K RL
Murata GRM32ER71J106KA12L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GRM21BC8YA106KE11L
TDK CGA4J1X7R1E475K125AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0805 25V 4.7uF X7R 10% AEC-Q200
onsemi SRV05-4MR6T1G Also Bought Image
ESD Suppressors / TVS Diodes LOW CAP TSOP-6 SMB SPCL
Texas Instruments SN74AHCT08D Also Bought Image
Logic Gates Quad 2-Input Pos
ams OSRAM KP DELLS1.22-FGGI-25 Also Bought Image
Standard LEDs - SMD Pure Green TOPLED E 1608