See an Error?

KW CSLNM1.TG-5N8N-EBVF46FCBB46-15B5

ams OSRAM
720-KWCSLNM1TGA1587

KW CSLNM1.TG-5N8N-EBVF46FCBB46-15B5

Mfr.:

Description:
High Power LEDs - White KW CSLNM1.TG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22,602

Stock:

22,602 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.39 $3.39
$2.27 $22.70
$1.75 $175.00
$1.70 $425.00
$1.58 $790.00
Full Reel (Order in multiples of 1000)
$1.43 $1,430.00
$1.35 $2,700.00
$1.32 $6,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ams OSRAM
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
White
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 1000
Subcategory: LEDs
Part # Aliases: Q65113A1587
USHTS:
8541410000
CNHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99
Image Description
Lumileds L1RX-2790000000000
High Power LEDs - White White 2700 K 90-CRI, LUXEON Rubix
ams OSRAM KW CELMM1.TG-S3SA-ebvFfcbB46-8F8H
High Power LEDs - White White OSLON Boost HM
TE Connectivity 1734592-6
FFC & FPC Connectors FPC CONN. 0.5MM PITCH B/C 6P
ams OSRAM KR CSLNM1.23-5L8L-24-0
High Power LEDs - Single Color Red OSTAR Projection
ams OSRAM LUW CEUN.CE-7K6L-HNJN-1-Z
High Power LEDs - White Ultra White OSLON Compact
Luminus Devices SFT-40-W65S-F50-N4652
High Power LEDs - White White 6500 K 70-CRI, SFT-40 Series
Carclo 10199
LED Lighting Lenses Optic, Tight Plain Clear
ams OSRAM KW CSLPM1.TG-8N7P-EBVF46FCBB46-15B5
High Power LEDs - White KW CSLPM1.TG
ROHM Semiconductor UCR03EVPFLR910
Current Sense Resistors - SMD 0603 0.91ohm 1% CS-Thk Film
ams OSRAM KB CSLNM1.14-5A7A-23
High Power LEDs - Single Color Blue OSRAM OSTAR pro cpck