KW CELNM3.TK-S4S9-4L07M0-2686

ams OSRAM
720-KWCELNM3TKS4S94L

KW CELNM3.TK-S4S9-4L07M0-2686

Mfr.:

Description:
High Power LEDs - White OSLON Compact PL KW CELNM3.TK

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,870

Stock:

1,870
Can Ship Immediately

On Order:

8,000
Expected 07-Dec-23
8,000
4,000
Expected 14-Dec-23
4,000
TBD

Factory Lead-Time:

53
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.46 $1.46
$0.926 $9.26
$0.685 $68.50
$0.63 $315.00
Full Reel (Order in multiples of 1000)
$0.518 $518.00
$0.492 $984.00
$0.481 $2,405.00
$0.47 $4,700.00
$0.462 $11,550.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ams OSRAM
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
PCB Mount
395 lm to 535 lm
120 deg
1.5 A
3.4 V
1.5 mm
1.9 mm
0.732 mm
- 40 C
+ 135 C
KW CELNM3.TK
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 1000
Subcategory: LEDs
Part # Aliases: Q65113A4036
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

OSLON® Compact PL KW CELNM3.TK High-Power LED

ams OSRAM OSLON® Compact PL KW CELNM3.TK High-Power LED combines excellent brightness with outstanding luminance. This LED incorporates a compact light source with an isolated thermal pad for improved heat dissipation and small z-tolerance (±35µm). The KW CELNM3.TK LED exhibits UX:3 chip technology and white color with Cx = 0.316, Cy = 0.330 (according to CIE 1931). This OSLON Compact PL LED offers 120° typical radiation (Lambertian emitter), AEC-Q102 qualification, and 3A corrosion robustness class. The KW CELNM3.TK high-power LED is ideal for applications such as forward lighting (dynamic/static), daytime running light, standard low and high beams, and adaptive driving beams.

Image Description
ams OSRAM KW2 CFLNM3.TK-D5T2-4L07M0-SC6B
High Power LEDs - White OSLON Compact PL KW2 CFLNM3.TK
ams OSRAM KW CWLPM3.TK-5SS9-4L07M0-2686
High Power LEDs - White
Lumileds L1HZ-5790100000000
High Power LEDs - White White 5700 K 90-CRI, LUXEON HL1Z
ams OSRAM KW CELNM2.TK-S2S8-4L07M0-2686
High Power LEDs - White White LED, 1 Channel OSLON Compact PL
Cree LED XD16AWT-H0-0000-00000HJE2
High Power LEDs - White White 5700 K 80-CRI, XLamp XD16AW
Lumileds LXZ2-5790-3
High Power LEDs - White White 5700 K 90-CRI, LUXEON Z ES
Lumileds L1CU-5790000000000
High Power LEDs - White White 5700 K 90-CRI, LUXEON CZ Color
KEMET C1206C162J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1600pF C0G 1206 5%
Vishay LTO100F4R700FTE3
Thick Film Resistors - Through Hole 4.7ohms 1%
ams OSRAM KY CELNM1.FY-Z8L8-5F5G-15B3
High Power LEDs - Single Color Yellow OSLON Compact PL