See an Error?

GW QTLTS1.EM-H4HW-XX56-1-65-R33

Not Assigned

GW QTLTS1.EM-H4HW-XX56-1-65-R33

Mfr.:
ams OSRAM

Description:
Mid-Power LEDs - White

Lifecycle:
New Product: New from this manufacturer.

Availability

Stock:

Product Attribute Attribute Value
ams OSRAM
Product Category: Mid-Power LEDs - White
White LEDs
SMD/SMT
2835
Warm White
3500 K
-
33 lm
80
120 deg
250 mA
2.7 V
675 mW
3.5 mm
2.8 mm
0.7 mm
- 40 C
+ 100 C
Tinted
-
Rectangular
Clear
OSCONIQ E 2835
Reel
Brand: ams OSRAM
Product Type: LED - Mid Power
Factory Pack Quantity: 10000
Subcategory: LEDs
Part # Aliases: Q65113A4029
USHTS:
8541410000
ECCN:
EAR99