GW P9LR35.EM-M1M6-XX53-1-180

Not Assigned

GW P9LR35.EM-M1M6-XX53-1-180

Mfr.:
ams OSRAM

Description:
High Power LEDs - White GW P9LR35.EM

Availability

Stock:

Product Attribute Attribute Value
ams OSRAM
Product Category: High Power LEDs - White
White LEDs
SMD/SMT
5050
Cool White
5000 K
180 lm
80
120 deg
180 mA
5.55 V
5 mm
5 mm
0.7 mm
- 40 C
+ 100 C
Tinted
Diffused
Reel
Brand: ams OSRAM
Product Type: LED - High Power
Factory Pack Quantity: 1500
Subcategory: LEDs
Part # Aliases: Q65112A7922
Unit Weight: 0.002222 oz
USHTS:
8541410000
CNHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99