See an Error?

GW CSSRM2.PM-N4N6-XX52-1-700-R18

720-GWCSSRM2PMA5697

GW CSSRM2.PM-N4N6-XX52-1-700-R18

Mfr.:
ams OSRAM

Description:
High Power LEDs - White GW CSSRM2.PM

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20

Stock:

20 Can Ship Immediately
Quantities greater than 20 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 600)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.93 $1.93
$1.22 $12.20
$0.903 $90.30
Full Reel (Order in multiples of 600)
$0.83 $498.00
$0.682 $818.40
$0.648 $1,555.20
$0.634 $3,043.20
$0.619 $5,942.40
24,600 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ams OSRAM
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
Cool White
5700 K
-
310 lm
70
120 deg
700 mA
2.8 V
2 W
3 mm
3 mm
2.09 mm
- 40 C
+ 125 C
Colorless
2.79 mm
Dome
Water Clear
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 600
Subcategory: LEDs
Part # Aliases: Q65112A5697
USHTS:
8541410000
CNHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99