GV QSSPA1.13-JZKZ-V1V6-1

ams OSRAM
720-GVQSSPA113A9486

GV QSSPA1.13-JZKZ-V1V6-1

Mfr.:

Description:
High Power LEDs - Single Color GV QSSPA1.13

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,687

Stock:

2,687 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 900)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.50 $1.50
$0.958 $9.58
$0.709 $70.90
$0.651 $325.50
Full Reel (Order in multiples of 900)
$0.536 $482.40
$0.509 $916.20
$0.498 $2,241.00
$0.486 $4,811.40
$0.479 $11,639.70
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ams OSRAM
Product Category: High Power LEDs - Single Color
RoHS:  
Green LEDs
SMD/SMT
494 nm
Green
90 lm
350 mA
2.93 V
Colorless
2.73 mm
Dome
Clear
GV QSSPA1.13
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 900
Subcategory: LEDs
Part # Aliases: Q65112A9486
Unit Weight: 0.000847 oz
USHTS:
8541410000
CNHTS:
8541410090
TARIC:
8541401000
ECCN:
EAR99

OSCONIQ® P 3030 Single-Color LEDs

ams OSRAM OSCONIQ® P 3030 Single-Color LEDs are available in a range of colors, various wavelengths, and color temperatures. The epoxy-based LEDs are ideal for architecture, area lights, downlights/spotlights, and mood lighting solutions that require efficiency and a long lifetime. The LEDs are available in 3030 metric packages. Illumination colors are deep blue (450nm), blue (470nm), true green (528nm), red (623nm), hyper red (660nm), and far-red (730nm) for professional horticulture and outdoor lighting.

SYNIOS® S 2222 Midpower LEDs

ams OSRAM SYNIOS® S 2222 Midpower LEDs offer a full-color range with 140mA binning in a compact 2.2mm2 outline. The Synios S 2222 LEDs are suitable for various applications, from customized lighting solutions for electronic devices and ambient lighting for trains and planes to high-quality architectural lighting.