GT JTLPS1.13-KKLN-25-1

ams OSRAM
720-GTJTLPS113A1047

GT JTLPS1.13-KKLN-25-1

Mfr.:

Description:
High Power LEDs - Single Color GT JTLPS1.13

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 61,696

Stock:

61,696 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.45 $0.45
$0.293 $2.93
$0.138 $13.80
$0.103 $103.00
$0.098 $245.00
Full Reel (Order in multiples of 10000)
$0.086 $860.00
$0.08 $4,000.00
$0.07 $7,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ams OSRAM
Product Category: High Power LEDs - Single Color
RoHS:  Details
Green LEDs
SMD/SMT
525 nm
True Green
67.7 lm
150 mA
3 V
500 mW
Colorless
3.3 mm x 2.8 mm
Rectangular with Sidecut
Diffused
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 10000
Subcategory: LEDs
Part # Aliases: Q65113A1047
USHTS:
8541410000
CNHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99

DURIS® E 2835 Color LEDs

ams OSRAM DURIS® E 2835 Color LEDs feature excellent color rendering and supreme efficacy in a 2.8mm x 3.5mm² PCT package. These color LEDs offer a 120° beam angle and 2kV ESD withstand voltage. The DURIS® E 2835 color LEDs are available in red, green, blue, deep blue, hyper red, far-red, and purple colors. Typical applications include architectural lighting, accent lighting, effect lighting, and horticulture lighting.

Image Description
Cree LED XEGAGR-H2-0000-000-000000U3001
Green 520nm - 535 nm320lm XLamp XEG
ams OSRAM GH JTLPS1.24-K5L2-1-1
GH JTLPS1.24
ams OSRAM GY PSLM31.13-HQHS-5F5G-L2M2
GY PSLM31.13
ams OSRAM GD JTLPS1.14-MFN8-25-1
GD JTLPS1.14
ams OSRAM GB JTLPS1.13-FVG6-23-1
GB JTLPS1.13
ams OSRAM KP DELPS1.FP-UGVI-34-Z555
Green TOPLED E1608
ams OSRAM KR DELPS1.22-UHVI-26-H3Q4
Red TOPLED E 1608
TDK CGA9P3X7T2E225M250KE
SOFT 2220 250V 2.2uF X7T 20% AEC-Q200
ams OSRAM GR JTLPS1.23-G7H4-45-1
GR JTLPS1.23
Panasonic ERJ-1TYJ203U
2512 20Kohms 5% AEC-Q200