GT CS8PM1.13-LSLU-26-1

ams OSRAM
720-GTCS8PM113A8632

GT CS8PM1.13-LSLU-26-1

Mfr.:

Description:
High Power LEDs - Single Color GT CS8PM1.13

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,595

Stock:

20,595 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 600)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.83 $1.83
$1.16 $11.60
$0.857 $85.70
Full Reel (Order in multiples of 600)
$0.787 $472.20
$0.647 $776.40
$0.615 $1,476.00
$0.601 $2,884.80
$0.587 $5,635.20
24,600 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ams OSRAM
Product Category: High Power LEDs - Single Color
RoHS:  
Green LEDs
SMD/SMT
528 nm
True Green
148 lm
350 mA
2.7 V
Colorless
2.05 mm
Dome
Clear
GT CS8PM1.13
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 600
Subcategory: LEDs
Part # Aliases: Q65112A8632
Unit Weight: 0.000847 oz
USHTS:
8541410000
CNHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99

SYNIOS® S 2222 Midpower LEDs

ams OSRAM SYNIOS® S 2222 Midpower LEDs offer a full-color range with 140mA binning in a compact 2.2mm2 outline. The Synios S 2222 LEDs are suitable for various applications, from customized lighting solutions for electronic devices and ambient lighting for trains and planes to high-quality architectural lighting.