GP JTLPS1.14-M2N1-P1P2-1

ams OSRAM
720-GPJTLPS114A1493

GP JTLPS1.14-M2N1-P1P2-1

Mfr.:

Description:
Mid-Power LEDs - Single Color GP JTLPS1.14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,890

Stock:

11,890 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.43 $0.43
$0.267 $2.67
$0.154 $15.40
$0.11 $110.00
$0.10 $250.00
Full Reel (Order in multiples of 10000)
$0.092 $920.00
$0.089 $1,780.00
$0.086 $4,300.00
$0.083 $8,300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ams OSRAM
Product Category: Mid-Power LEDs - Single Color
RoHS:  
Purple LEDs
SMD/SMT
Purple
455 nm
203 mW
150 mA
2.86 V
500 mW
Tinted
3.3 mm x 2.8 mm
Rectangular with Sidecut
Diffused
GP JTLPS1.14
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: LED - Mid Power
Factory Pack Quantity: 10000
Subcategory: LEDs
Type: Single Color LEDs
Part # Aliases: Q65113A1493
USHTS:
8541410000
CNHTS:
8541410000
ECCN:
EAR99

DURIS® E 2835 Color LEDs

ams OSRAM DURIS® E 2835 Color LEDs feature excellent color rendering and supreme efficacy in a 2.8mm x 3.5mm² PCT package. These color LEDs offer a 120° beam angle and 2kV ESD withstand voltage. The DURIS® E 2835 color LEDs are available in red, green, blue, deep blue, hyper red, far-red, and purple colors. Typical applications include architectural lighting, accent lighting, effect lighting, and horticulture lighting.