GH PUSRA1.25-SMSP-1-1-700-R33

ams OSRAM
720-GHPUSRA125SMSP11

GH PUSRA1.25-SMSP-1-1-700-R33

Mfr.:

Description:
High Power LEDs - Single Color High power LED, Hyper Red, Horticulture

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,624

Stock:

2,624 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.10 $2.10
$1.40 $14.00
$1.07 $107.00
$1.04 $260.00
$0.975 $487.50
$0.838 $838.00
$0.792 $2,376.00
$0.774 $4,644.00
$0.762 $9,144.00
Product Attribute Attribute Value
ams OSRAM
Product Category: High Power LEDs - Single Color
RoHS:  
Red LEDs
SMD/SMT
3.7 m x 3.7 mm x 2.15 mm
672 nm
Red
985 mW
700 mA
1.86 V
2 W
Colorless
3.6 mm
Round
Clear
P3737
Brand: ams OSRAM
Configuration: Single
Height: 2.15 mm
Length: 3.7 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 3.7 mm
Part # Aliases: Q65113A7879
USHTS:
8541410000
CAHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99

SYNIOS® S 2222 Midpower LEDs

ams OSRAM SYNIOS® S 2222 Midpower LEDs offer a full-color range with 140mA binning in a compact 2.2mm2 outline. The Synios S 2222 LEDs are suitable for various applications, from customized lighting solutions for electronic devices and ambient lighting for trains and planes to high-quality architectural lighting.

OSCONIQ® P3737 High-Power LEDs

ams OSRAM OSCONIQ® P3737 High-Power LEDs deliver superior robustness and a long lifetime for agriculture/horticulture, entertainment, and lighting (indoor, outdoor, and industrial) applications. The OSCONIQ P3737 LEDs offer Hyper Red (660nm), Red (640nm), Deep Blue (450nm), Far Red (730nm) and Horti White. This series offers both narrow and full-spectrum solutions. A footprint of 3.7mm2 enables high-density clustering and offers versatile and efficient options for professional top lighting and inter-lighting designs.