GG VJLPE1.F3-MTNQ-G2G3-1

ams OSRAM Logo
720-GGVJLPE1F3A0464

GG VJLPE1.F3-MTNQ-G2G3-1

Mfr.:

Description:
High Power LEDs - Single Color GG VJLPE1.F3

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,246

Stock:

1,246 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 600)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.38 $2.38
10 $1.59 $15.90
100 $1.22 $122.00
Full Reel (Order in multiples of 600)
600 $1.10 $660.00
1,200 $0.97 $1,164.00
2,400 $0.922 $2,212.80
4,800 $0.91 $4,368.00
9,600 $0.902 $8,659.20
24,600 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ams OSRAM
Product Category: High Power LEDs - Single Color
RoHS:  Details
Horticulture LEDs
SMD/SMT
566 nm
Green
270 lm
700 mA
2.95 V
Colorless
1.075 mm x 1.075 mm
Square
Clear
OSLON PURE 1010
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Configuration: Single
Height: 0.23 mm
Length: 1.075 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 600
Subcategory: LEDs
Viewing Angle: 120 deg
Width: 1.075 mm
Part # Aliases: Q65113A0464 Q65113A0464
USHTS:
8541410000
CNHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99

OSLON® PURE 1010 Chip-Scale Package LEDs

ams OSRAM OSLON® PURE 1010 Chip-Scale Package LEDs offer superior and high flux density with a “real” chip-scale package of 1 x 1mm2. The PURE 1010 LEDs feature excellent color-over-angle with customized very high-density clustering. The PURE 1010 LEDs are ideal for customized arrays in spot, downlights, and tunable color applications.

Image Description
ams OSRAM GC VJLPE1.13-KULR-36-1 Also Bought Image
High Power LEDs - Single Color GC VJLPE1.13
ams OSRAM GR VJLPE1.F3-HTJQ-R2R3-1 Also Bought Image
High Power LEDs - Single Color GR VJLPE1.F3
ams OSRAM GD VJLPE1.14-T1T4-AD-1 Also Bought Image
High Power LEDs - Single Color GD VJLPE1.14
ams OSRAM GT VJLPE1.13-MPMS-36-1 Also Bought Image
High Power LEDs - Single Color GT VJLPE1.13
ams OSRAM GW VJLPE1.EM-KZLS-A838-1 Also Bought Image
High Power LEDs - White GW VJLPE1.EM
Lumileds L128-LME1003500000 Also Bought Image
Mid-Power LEDs - Single Color 2835 Mid-Power Color Lime 560nm-570nm
Lumileds L1RX-RYL1000000000 Also Bought Image
High Power LEDs - Single Color LUXEON RUBIX Color, Royal Blue 440-455nm
ams OSRAM GW VJLPE1.CM-KSLU-A333-1 Also Bought Image
High Power LEDs - White GW VJLPE1.CM
ams OSRAM KP CSLNM1.F1-7N6P-A-0 Also Bought Image
High Power LEDs - Single Color Green OSRAM OSTAR pro cpck
Lumileds LXZ1-PB01 Also Bought Image
High Power LEDs - Single Color LUXEON Z Color Line, Blue 460nm - 480nm