GF JTLPS1.24-KXK5-1-1

ams OSRAM
720-GFJTLPS124A1050

GF JTLPS1.24-KXK5-1-1

Mfr.:

Description:
Mid-Power LEDs - Single Color GF JTLPS1.24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 48,916

Stock:

48,916 Can Ship Immediately
Quantities greater than 48916 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.79 $0.79
$0.516 $5.16
$0.338 $33.80
$0.321 $160.50
$0.249 $249.00
$0.24 $600.00
Full Reel (Order in multiples of 10000)
$0.233 $2,330.00
$0.231 $4,620.00
$0.222 $11,100.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ams OSRAM
Product Category: Mid-Power LEDs - Single Color
RoHS:  
Red LEDs
SMD/SMT
Far Red
727 nm
103 mW
150 mA
1.9 V
500 mW
White
3.3 mm x 2.8 mm
Rectangular with Sidecut
Diffused
GF JTLPS1.24
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: LED - Mid Power
Factory Pack Quantity: 10000
Subcategory: LEDs
Type: Single Color LEDs
Part # Aliases: Q65113A1050
USHTS:
8541410000
CNHTS:
8541410090
ECCN:
EAR99

DURIS® E 2835 Color LEDs

ams OSRAM DURIS® E 2835 Color LEDs feature excellent color rendering and supreme efficacy in a 2.8mm x 3.5mm² PCT package. These color LEDs offer a 120° beam angle and 2kV ESD withstand voltage. The DURIS® E 2835 color LEDs are available in red, green, blue, deep blue, hyper red, far-red, and purple colors. Typical applications include architectural lighting, accent lighting, effect lighting, and horticulture lighting.