DK-M3-LS-1.8-6

985-DK-M3-LS-18-6

DK-M3-LS-1.8-6

Mfr.:
ams OSRAM

Description:
Other Development Tools M3-LS Linear Smart USB Micro Stage

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 1

Stock:

1 Can Ship Immediately
Quantities greater than 1 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,093.75 $2,093.75
Product Attribute Attribute Value
ams OSRAM
Product Category: Other Development Tools
RoHS:  Details
Evaluation Boards
Direct Drive Stage
M3-FS Module, NSE5310, NSD2101
Bulk
Brand: ams OSRAM
Description/Function: USB micro stage with integrated electronics
Dimensions: 29 mm x 20 mm x 10 mm
Interface Type: I2C, SPI, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Operating Supply Voltage: 3.3 V
Product Type: Other Development Tools
Series: DK-M3
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990600821
USHTS:
8542390001
CNHTS:
8543709990
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99