CSG8K-1E5C1LA

ams OSRAM
469-CSG8K-1E5C1LA

CSG8K-1E5C1LA

Mfr.:

Description:
Image Sensors CSG8K - 1in Global Shutter Image Sensor

Lifecycle:
New Technology: Cutting edge technology for the newest designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 40

Stock:

40 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$688.15 $688.15
$659.70 $6,597.00
Product Attribute Attribute Value
ams OSRAM
Product Category: Image Sensors
RoHS:  Details
CMOS
3856H x 3600V
RGB
- 30 C
+ 85 C
8.3 MP
231 fps
3.2 µm x 3.2 µm
LGA-216
1.25 V to 1.32 V
Tray
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: Image Sensors
Series: CSG8k
Factory Pack Quantity: 5
Subcategory: Sensors
Supply Voltage - Max: 1.32 V
Supply Voltage - Min: 1.25 V
Part # Aliases: CSG8K-1E5C1LA FT SE Q65114A0080

USHTS:
8542390001
CAHTS:
8542390000
MXHTS:
8542399999
ECCN:
EAR99

CSG8K & CSG14K CMOS Image Sensors

ams OSRAM CSG8K and CSG14K CMOS Image Sensors are high-speed devices in a 20mm x 22mm LGA package for machine vision and video applications. Consisting of 3.2µm pipelined global shutter pixels, the image array allows exposure during read-out while performing true CDS (Correlated Double Sampling) operation. These image sensors feature sixteen sub-LVDS data output channels, each running at up to 1.25Gbit/s, resulting in frame rates of 140fps (CSG14K) or 231fps (CSG8K) in full resolution. Programmable using the SPI interface, the row-windowing or row-subsampling modes allow higher frame rates. A programmable on-chip sequencer generates all internal exposure and read-out timings. External triggering and exposure programming is also possible. The dual exposure HDR (High Dynamic Range) mode can achieve an extended optical dynamic range. The image sensor also integrates black-level clamping.