AS5715R-ZTST

ams OSRAM Logo
985-AS5715R-ZTST

AS5715R-ZTST

Mfr.:

Description:
Board Mount Motion & Position Sensors INDUCTIVE SENSOR INTERFACES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,910

Stock:

4,910 Can Ship Immediately

Factory Lead-Time:

37 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $14.70 $14.70
10 $8.59 $85.90
25 $7.64 $191.00
100 $6.11 $611.00
500 $5.73 $2,865.00
1,000 $5.25 $5,250.00
Full Reel (Order in multiples of 4500)
4,500 $5.24 $23,580.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  Details
Position Sensors
Analog
5 V
+ 160 C
- 40 C
TSSOP-14
SMD/SMT
AEC-Q100
Position
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: Motion & Position Sensors
Factory Pack Quantity: 4500
Subcategory: Sensors
Part # Aliases: 507920023 Q65114A1216
Unit Weight: 0.005808 oz

USHTS:
8542390001
CNHTS:
8542391000
ECCN:
EAR99

AS5715R Inductive Motor Control Position Sensor

ams OSRAM AS5715R Inductive Motor Control Position Sensor is designed to detect the electrical position within one pole-pair of a rotating shaft. This position sensor can be used for the motor commutation of a Brushless DC (BLDC) motor. This AS5715R is a high-performance off-axis inductive position sensor with differential analog SIN/COS output. The AS5715R sensor uses inductive sensor technology to measure the coupling between an excitation coil (TX) and two receiver coils (RX) via a rotating target. This position sensor reduces torque ripple and increases the efficiency of motor control and works with motors up to 480000rpm. The AS5715R sensor offers adaptable coil and sensor layout, low propagation delay, high angular accuracy, Sin/Cos output, and AEC-Q100, Grade 0 qualification. This position sensor is ideal for use in EPS motor drives, HVAC pumps, and electric window lifts.

Image Description
KEMET C0402C100K5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 10pF X7R 0402 10% AEC-Q200
ams OSRAM AS5047U-HTSM Also Bought Image
Board Mount Hall Effect / Magnetic Sensors ROTATIVE MOTOR CONTROL ON-AXIS
Murata SR626 Also Bought Image
Coin Cell Battery Silver Oxide Batteries
KYOCERA AVX CM105X5R106M25AT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 20% 25V
ams OSRAM AS5715_PB_2.1 Also Bought Image
Position Sensor Development Tools AS5715 Programmer-Board
ams OSRAM AS6221-AWLT-S Also Bought Image
Board Mount Temperature Sensors TEMPERATURE SENSORS
ams OSRAM AS8579-ASSM Also Bought Image
Capacitive Touch Sensors CAPACITIVE SENSOR INTERFACES
Winbond W25Q128JVEIQ TR Also Bought Image
NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector
Murata GRM188R6YA106MA73D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 35V 20% 0603
Nordic Semiconductor nRF52840-Dongle Also Bought Image
Bluetooth Development Tools - 802.15.1 USB Dongle for Eval of NRF52840