AS5601-ASOM

ams OSRAM
985-AS5601-ASOM

AS5601-ASOM

Mfr.:

Description:
Board Mount Hall Effect / Magnetic Sensors 12-Bit Rotary Sensor Incr Quad 8 to 2048

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,858

Stock:

2,858 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.33 $4.33
$2.75 $27.50
$2.67 $267.00
Full Reel (Order in multiples of 500)
$2.06 $1,030.00
$2.03 $2,030.00
$2.00 $5,000.00
$1.94 $9,700.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ams OSRAM
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS:  
12-bit Rotary
6.5 mA
2 mA
30 mT to 90 mT
-
5 V
- 40 C
+ 125 C
SMD/SMT
SOIC-8
AS5601
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Output Type: Quadrature
Pd - Power Dissipation: 50 mW
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 12 bit
Factory Pack Quantity: 500
Subcategory: Sensors
Supply Voltage - Max: 3.6 V, 5.5 V
Supply Voltage - Min: 3 V, 4.5 V
Part # Aliases: 191240011 Q65114A0810
Unit Weight: 0.153056 oz
USHTS:
8542390060
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AS5601 Magnetic Rotary Position Sensor

ams OSRAM AS5601 Magnetic Rotary Position Sensor is an easy-to-program magnetic rotary position sensor with incremental quadrature (A/B) and 12-bit digital output. This contactless system measures the absolute angle of a diametric magnetized on-axis magnet. The PUSH output indicates fast air gap changes between the AS5601 and a magnet. This can be used to implement a contactless push-button function in which the knob can be pressed to move the magnet toward the AS5601. It is designed for contactless magnetic position sensor applications and its robust design eliminates the influence of any homogenous external stray magnetic fields. The industry-standard I2C interface supports simple user programming of non-volatile parameters without requiring a dedicated programmer.