AS5600L-AWLM

ams OSRAM Logo
985-AS5600L-AWLM

AS5600L-AWLM

Mfr.:

Description:
Board Mount Motion & Position Sensors AS5600L-AWLM WLP LF T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,054

Stock:

3,054 Can Ship Immediately

Factory Lead-Time:

37 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $4.15 $4.15
10 $3.24 $32.40
25 $2.63 $65.75
100 $2.26 $226.00
500 $1.90 $950.00
Full Reel (Order in multiples of 1000)
1,000 $1.77 $1,770.00
2,000 $1.70 $3,400.00
5,000 $1.62 $8,100.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  Details
Position Sensors
0.5 mm to 3 mm
Digital
6.4 mA
3 V
5.5 V
+ 125 C
- 40 C
WLCSP-15
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Operating Angle: 360 deg
Product Type: Motion & Position Sensors
Resolution: 12 bit
Series: AS5600L
Factory Pack Quantity: 1000
Subcategory: Sensors
Part # Aliases: 501690040 Q65114A1049
Unit Weight: 0.005046 oz

USHTS:
8542390001
CNHTS:
8542391000
ECCN:
EAR99

AS5600L Magnetic Rotary Position Sensors

ams OSRAM AS5600L Magnetic Rotary Position Sensors are designed with a high-resolution 12-bit I2C or PWM output. This contactless system measures the absolute angle of a diametrically magnetized on-axis magnet. The AS5600L sensors are designed for contactless potentiometer applications, and this robust design eliminates the influence of any homogenous external stray magnetic fields. These position sensors are equipped with a smart low power mode feature to reduce power consumption. The AS5600L sensors are available in a standard SOIC-8 and WL-CSP package for applications requiring small-sized sensing solutions with a size of 2.07mm x 2.63mm x 0.6mm. These sensors are ideally suited for contactless potentiometers, contactless knobs, pedals, RC servos, and other angular position measurement solutions.

Image Description
Mini-Circuits ZAPD-2-S+ Also Bought Image
Signal Conditioning PWR DIV / SMA / RoHS
Honeywell ABP2LANT150PG2A3XX Also Bought Image
Board Mount Pressure Sensors BASIC PRESSURE 150PSI GAU SMT
Seeed Studio 112990066 Also Bought Image
Seeed Studio Accessories Micro SD Card with Card Reader-32GB(Class 10)
ams OSRAM AS5600L-ASOM Also Bought Image
Board Mount Motion & Position Sensors AS5600L-ASOM SOIC8 LF T&RDP
YAGEO CC0603KRX7R9BB104 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF X7R 0603 10%
Renesas Electronics PS2502-1-A Also Bought Image
Transistor Output Optocouplers Optocoupler 4-pin DIP
SparkFun Electronics DEV-17829 Also Bought Image
Development Boards & Kits - ARM The factory is currently not accepting orders for this product.
Nexperia 74HCT365PW,118 Also Bought Image
Buffers & Line Drivers 74HCT365PW/SOT403/TSSOP16