AS5270A-HMFM

ams OSRAM Logo
985-AS5270A-HMFM

AS5270A-HMFM

Mfr.:

Description:
Board Mount Hall Effect / Magnetic Sensors ANGLE POSITION ON-AXIS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 720

Stock:

720 Can Ship Immediately

Factory Lead-Time:

37 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $15.63 $15.63
10 $9.14 $91.40
25 $8.12 $203.00
100 $6.50 $650.00
500 $6.09 $3,045.00
Full Reel (Order in multiples of 1000)
1,000 $5.68 $5,680.00
2,000 $5.39 $10,780.00
5,000 Quote
Product Attribute Attribute Value
ams OSRAM
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS:  Details
Magnetic
12 mA
40 mA
30 mT to 70 mT
-
3.45 V, 5 V
- 40 C
+ 150 C
SMD/SMT
MLF-16
AEC-Q100
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: Hall Effect / Magnetic Sensors
Series: AS5x7x
Factory Pack Quantity: 1000
Subcategory: Sensors
Part # Aliases: 191860056 Q65114A0829
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542390000
CAHTS:
8542390000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

AS5270 Magnetic Angular Position Sensors

ams OSRAM AS5270 Magnetic Angular Position Sensors are 14-bit high-resolution on-axis sensors. The dual-die, high-resolution sensors are available with an analog output interface (AS5270A) or a digital output interface (AS5270B). The digital sensor can be programmed as pulse-width modulation (PWM) or a single edge nibble transmission (SENT) compliant output interface. The AS5270 operates at a supply voltage of 5V and the supply and output pins are protected against overvoltage up to +20V. The supply pins are protected against reverse polarity up to -20V. ams OSRAM AS5270 Magnetic Angular Position Sensors are AEC-Q100 Grade 0 qualified and ISO26262 safety-compliant.

Image Description
onsemi NTD250N65S3H Also Bought Image
MOSFET SUPERFET3 FAST 250MOHM DPAK
ams OSRAM AS5147U-HTSM Also Bought Image
Board Mount Hall Effect / Magnetic Sensors ROTATIVE MOTOR CONTROL ON-AXIS
ams OSRAM AS5172E-ASIP Also Bought Image
Board Mount Motion & Position Sensors ANGLE POSITION ON-AXIS
ams OSRAM ASDX-00-MQ Also Bought Image
VCSEL Lasers HIGH-POWER FLOOD ILLUMINATOR
Vishay SISH106DN-T1-GE3 Also Bought Image
MOSFET 20V Vds; +/-12V Vgs PowerPAK 1212-8SH
ams OSRAM AS5xxx-EK-USB-PB Also Bought Image
Programmers - Universal & Memory Based Program BRD AS5161 AS5162 AS5261 AS526
ams OSRAM AS5270-MF_EK_SB Also Bought Image
Sockets & Adapters Socketboard AS5270-MF_EK_SB
ams OSRAM AS5270A-MF_EK_AB Also Bought Image
Position Sensor Development Tools Adapterboard AS5270A MF_EK_AB
ams OSRAM RMH05-DK-XX Also Bought Image
Sensor Hardware & Accessories Magnetic Holder for Adapter Boards