AS5070B-HSOT

ams OSRAM Logo
985-AS5070B-HSOT

AS5070B-HSOT

Mfr.:

Description:
Board Mount Motion & Position Sensors ANGLE POSITION ON-AXIS

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,480

Stock:

7,480 Can Ship Immediately

Factory Lead-Time:

29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $7.21 $7.21
10 $5.63 $56.30
25 $4.57 $114.25
100 $3.93 $393.00
500 $3.30 $1,650.00
1,000 $3.08 $3,080.00
Full Reel (Order in multiples of 2500)
2,500 $2.97 $7,425.00
5,000 Quote
Product Attribute Attribute Value
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  Details
Position Sensors
Digital
10 mA
4.5 V
5.5 V
+ 125 C
- 40 C
SOIC-8
SMD/SMT
Angle
Magnetic
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Output Current: 10 mA
Product Type: Motion & Position Sensors
Resolution: 12 bit
Factory Pack Quantity: 2500
Subcategory: Sensors
Part # Aliases: 191860094 Q65114A0836

USHTS:
8542390001
ECCN:
EAR99

AS5070 On-Axis Magnetic Angular Position Sensors

ams OSRAM AS5070 On-Axis Magnetic Angular Position Sensors are high-resolution, Hall-based rotary magnetic position sensors that utilize CMOS technology and provide precise absolute angle measurements. The AS5070 is available with an analog output interface (AS5070A) or a digital output interface (AS5070B). The AS5070B can be programmed as a PWM or a SENT-compliant output interface. These sensors measure the orthogonal component of the flux density (Bz) over a full turn rotation and compensate for external stray magnetic fields with a robust architecture based on a 14-bit sensor array and analog front-end (AFE). A sub-range can be programmed to achieve ideal application resolution.

Image Description
Allegro MicroSystems A31315LOLATR-XY-S-SE-10 Also Bought Image
Board Mount Hall Effect / Magnetic Sensors SENSOR ANGLE 360DEG SMD
Global Connector Technology (GCT) USB4500-03-1-A Also Bought Image
USB Connectors USB C Rec 16P 3u" Mid Mnt 0.8mm O-set SMT L = 6.5mm S-Spring
TE Connectivity 35604R7JT Also Bought Image
Thick Film Resistors - SMD 3560 4R7 5%
Allegro MicroSystems A33003LLUATR-125 Also Bought Image
Board Mount Motion & Position Sensors 5V PROGRAMMABLE ASIL COMPLIANT ANGLE SENSOR W/ SENT OUTPUT
Diodes Incorporated AP62301WU-7 Also Bought Image
Switching Voltage Regulators DCDC Conv HV Buck TSOT26(STD) T&R 3K
Wurth Elektronik 632712000112 Also Bought Image
USB Connectors WR-COM SMT Horizontal Black
Vishay MAL215099804E3 Also Bought Image
Aluminum Electrolytic Capacitors - SMD 100uF 63V 20%
Semtech TS30041-M000QFNR Also Bought Image
Switching Voltage Regulators 1A AD V Current-Mode Sync. Buck Converter
ams OSRAM AS5047D-ATSM Also Bought Image
Board Mount Hall Effect / Magnetic Sensors 14-Bit Magnetic Snsr 11-Bit ABI Program
Murata NFM18CC102R1C3D Also Bought Image
Feed Through Capacitors 1000 PF 16V