AS5030-ATST

ams OSRAM
985-AS5030-ATST

AS5030-ATST

Mfr.:

Description:
Board Mount Hall Effect / Magnetic Sensors ANGLE POSITION ON-AXIS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,956

Stock:

4,956 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.93 $8.93
$6.97 $69.70
$5.66 $141.50
$4.87 $487.00
Full Reel (Order in multiples of 500)
$4.07 $2,035.00
$3.81 $3,810.00
$3.68 $9,200.00
5,000 Quote
Product Attribute Attribute Value
ams OSRAM
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS:  Details
High Speed
-
-
-
-
4.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Product: Magnetic Encoders
Product Type: Hall Effect / Magnetic Sensors
Resolution: 8 bit
Factory Pack Quantity: 500
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Termination Style: SMD/SMT
Part # Aliases: 173790016 Q65114A0549
Unit Weight: 1.304431 oz

USHTS:
8542390001
CNHTS:
9031809090
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Image Description
ams OSRAM ATCX-00-MQ
VCSEL Lasers HIGH-POWER FLOOD ILLUMINATOR
Nexperia 74HC4851PW-Q100,11
Multiplexer Switch ICs 74HC4851PW-Q100/SOT403/TSSOP16
Molex 53048-0510
Headers & Wire Housings RIGHT ANGLE HDR 5P
NXP PCA9507D,118
Interface - Signal Buffers, Repeaters LEVEL TRANSL I2C BUS
Vishay 6N136
High Speed Optocouplers HS Phototransistor
onsemi NVF3055L108T1G
MOSFET NFET 60V 3A 0.120R
Delta Electronics FFB0412VHN-BR00
DC Fans Tubeaxial Fan, 40x28mm, 12VDC, Ball Bearing, 3-Lead Wires, Locked Rotor Sensor
ams OSRAM AS7221-BLGM
Ambient Light Sensors SMART LIGHTING MANAGER
Torex Semiconductor XC6902N501MR-G
LDO Voltage Regulators -16V Input 3 Terminals Negative Voltage Regulator
onsemi MC74HC4851ADTR2G
Encoders, Decoders, Multiplexers & Demultiplexers Mux/Demux Injection Current Effect CNTRL