ZUSBSC00100ZACG

ZiLOG
692-ZUSBC00100ZACG

ZUSBSC00100ZACG

Mfr.:

Description:
Processor Accessories USB Smart Cable Accessory Kit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
ZiLOG
Product Category: Processor Accessories
RoHS:  Details
USB Smart Cables
Z8 Encore, Z8 Encore XP, ZNEO, eZ80Acclaim Development Boards
Brand: ZiLOG
Core: Z8 Encore
Description/Function: USB Smart Cable allows you to connect the target Z8 Encore or Z8 Encore MC development board to a high-speed or full-speed USB port on your Zilog Developer Studio II (ZDS II) host system
Interface Type: USB
Operating Supply Voltage: 2.7 V to 3.6 V
Packaging: Bulk
Product Type: Processor Accessories
Series: ZUSB
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: Z8 Encore, Z8 Encore XP, ZNEO, eZ80Acclaim MCUs
Unit Weight: 7.054792 oz
USHTS:
8544422000
CNHTS:
8544421100
ECCN:
3A992.a