CA0612KRNPO9BN151

YAGEO Logo
603-CA612KRNPO9BN151

CA0612KRNPO9BN151

Mfr.:

Description:
Capacitor Arrays & Networks 150pF 50V NPO 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,980

Stock:

19,980 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReelâ„¢ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReelâ„¢
1 $0.58 $0.58
10 $0.283 $2.83
100 $0.142 $14.20
1,000 $0.121 $121.00
Full Reel (Order in multiples of 4000)
4,000 $0.095 $380.00
8,000 $0.085 $680.00
24,000 $0.081 $1,944.00
48,000 $0.07 $3,360.00
100,000 $0.064 $6,400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
YAGEO
Capacitor Arrays & Networks
RoHS:  Details
CA
SMD/SMT
150 pF
10 %
4
Cut Tape
MouseReel
Reel
Height: 0.8 mm
Length: 3.2 mm
Package / Case: 0612 (1632 metric) Reversed
Product: Ceramic Capacitor Arrays
Type: C-Array Surface Mount Multilayer Ceramic Capacitor
Voltage Rating DC: 50 VDC
Width: 1.6 mm
Brand: YAGEO
Capacitance - nF: 0.15 nF
Dielectric: C0G (NP0)
Dissipation Factor DF: 0.1
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Capacitor Arrays & Networks
Factory Pack Quantity: 4000
Subcategory: Capacitors
Temperature Coefficient / Code: 30 PPM / C
Unit Weight: 0.002088 oz
products found.
To show similar products, select at least one checkbox

This functionality requires JavaScript to be enabled.
USHTS:
8532240020
BRHTS:
85322200
CAHTS:
8532220000
CNHTS:
8532221000
JPHTS:
8532220001
KRHTS:
8532220000
TARIC:
8532240000
ECCN:
EAR99
Image Mfr. Part # Description Stock
Nichicon LGU2G221MELA Also Bought Image LGU2G221MELA
Aluminum Electrolytic Capacitors - Snap In
153
Nichicon UHE1E471MPD6TD Also Bought Image UHE1E471MPD6TD
Aluminum Electrolytic Capacitors - Radial Leaded
133