SR2512FK-7W100KL

YAGEO Logo
603-SR2512FK-7W100KL

SR2512FK-7W100KL

Mfr.:

Description:
Thick Film Resistors - SMD 100 kOhms 2 W 2512 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,548

Stock:

11,548 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.69 $0.69
10 $0.602 $6.02
100 $0.382 $38.20
1,000 $0.227 $227.00
2,500 $0.216 $540.00
Full Reel (Order in multiples of 4000)
4,000 $0.204 $816.00
8,000 $0.194 $1,552.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
YAGEO
Product Category: Thick Film Resistors - SMD
RoHS:  Details
SR
100 kOhms
2 W
1 %
200 PPM / C
- 55 C
+ 155 C
200 V
2512
6332
Automotive Grade
-
Reel
Cut Tape
MouseReel
Brand: YAGEO
Height: 0.55 mm
Length: 6.35 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: AEC-Q200 Qualified
Width: 3.1 mm
Unit Weight: 0.001505 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99
Image Description
KYOCERA AVX 12061C105KAT4A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1206
Vishay RCC1206100RFKEA Also Bought Image
Thick Film Resistors - SMD 100ohms 1% 100ppm
Texas Instruments LM2700MTX-ADJ/NOPB Also Bought Image
Switching Voltage Regulators 600kHz/1.25MHz, 2.5A, step-up PWM DC/DC converter 14-TSSOP -40 to 125
Keystone Electronics 5002 Also Bought Image
Circuit Board Hardware - PCB TEST POINT WHITE .040
KYOCERA AVX 08053D106KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 0805 10%
Wurth Elektronik 691313510002 Also Bought Image
Pluggable Terminal Blocks WR-TBL 300VAC 20A 2P Right Angle
onsemi SZMMSZ18T1G Also Bought Image
Zener Diodes ZEN 500MW SPCL
KYOCERA AVX 12061C104KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 1206 10%
KYOCERA AVX 12065C475KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1206 10%
KYOCERA AVX 12065D106KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X5R 1206 10%