RT0603FRE0716KL

YAGEO Logo
603-RT0603FRE0716KL

RT0603FRE0716KL

Mfr.:

Description:
Thin Film Resistors - SMD 1/10W 16K ohm 1% 50ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,255

Stock:

20,255
Can Ship Immediately

On Order:

20,000
Expected 24-Mar-23
15,000
TBD

Factory Lead-Time:

24
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.11 $0.11
10 $0.062 $0.62
100 $0.026 $2.60
1,000 $0.011 $11.00
2,000 $0.01 $20.00
Full Reel (Order in multiples of 5000)
5,000 $0.006 $30.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
YAGEO
Product Category: Thin Film Resistors - SMD
RoHS:  Details
RT
16 kOhms
1 %
100 mW (1/10 W)
0603
1608
50 PPM / C
- 55 C
+ 155 C
75 V
Reel
Cut Tape
MouseReel
Brand: YAGEO
Features: -
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 155 C
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Stability Chip Resistors
Width: 0.8 mm
Unit Weight: 0.000071 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

RT High-Precision/Stability Resistors

YAGEO RT High-Precision/Stability Resistors are chip resistors with lead-free terminations made by a thin-film process that offers a lower tolerance and TCR than thick film resistors. YAGEO RT Series offers high component and equipment reliability and saves PCB space. The RT series resistors are RoHS compliant and use a halogen-free epoxy. These resistors feature a 50V to 200V voltage rating, 1Ω to 1.5MΩ resistance range, and -55°C to +125°C operating temperature range. Typical applications include converters, printer equipment, server boards, telecom, and consumer applications.

Image Description
Texas Instruments 74LVC2G07MDCKTEPG4 Also Bought Image
Buffers & Line Drivers EP Dual Buffer/Drvr
YAGEO RT0603FRE0722KL Also Bought Image
Thin Film Resistors - SMD 1/10W 22K ohm 1% 50ppm
YAGEO RT0603FRE07510RL Also Bought Image
Thin Film Resistors - SMD 1/10W 510 ohm 1% 50ppm
YAGEO RT0603FRE072K2L Also Bought Image
Thin Film Resistors - SMD 1/10W 2.2K ohm 1% 50ppm
YAGEO RT0603FRE072KL Also Bought Image
Thin Film Resistors - SMD 1/10W 2K ohm 1% 50ppm
YAGEO RT0603FRE0718KL Also Bought Image
Thin Film Resistors - SMD 1/10W 18K ohm 1% 50ppm
YAGEO RT0603FRE077K5L Also Bought Image
Thin Film Resistors - SMD 1/10W 7.5K ohm 1% 50ppm
YAGEO RT0603FRE1010KL Also Bought Image
Thin Film Resistors - SMD 10K ohm 1% 50 ppm Thin Film
YAGEO RT0603FRE0736KL Also Bought Image
Thin Film Resistors - SMD 1/10W 36K ohm 1% 50ppm
YAGEO RT0603FRE0751RL Also Bought Image
Thin Film Resistors - SMD 51 OHM 1% 50PPM 1/10W