RT0402FRE07470RL

YAGEO Logo
603-RT0402FRE07470RL

RT0402FRE07470RL

Mfr.:

Description:
Thin Film Resistors - SMD 1/16W 470 ohm 1% 50ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 743

Stock:

743
Can Ship Immediately

On Order:

80,000
Expected 25-Jul-22
69,700
Expected 26-Sep-22

Factory Lead-Time:

30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.24 $0.24
10 $0.074 $0.74
100 $0.031 $3.10
1,000 $0.015 $15.00
2,000 $0.014 $28.00
5,000 $0.011 $55.00
Full Reel (Order in multiples of 10000)
10,000 $0.008 $80.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
YAGEO
Thin Film Resistors - SMD
RoHS:  Details
RT
470 Ohms
1 %
50 PPM / C
0402
1005
- 55 C
+ 155 C
62.5 mW (1/16 W)
50 V
Reel
Cut Tape
MouseReel
Brand: YAGEO
Features: -
Height: 0.3 mm
Length: 1 mm
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 155 C
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Precision, High Stability
Width: 0.5 mm
Unit Weight: 0.000023 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

RT High-Precision/Stability Resistors

YAGEO RT High-Precision/Stability Resistors are chip resistors with lead-free terminations made by a thin-film process that offers a lower tolerance and TCR than thick film resistors. YAGEO RT Series offers high component and equipment reliability and saves PCB space. The RT series resistors are RoHS compliant and use a halogen-free epoxy. These resistors feature a 50V to 200V voltage rating, 1Ω to 1.5MΩ resistance range, and -55°C to +125°C operating temperature range. Typical applications include converters, printer equipment, server boards, telecom, and consumer applications.

Image Description
MEMSIC MC3419 Also Bought Image
Accelerometers Small Digital 3-axis Accelerometer Sensor
Vishay MCS04020C2202FE000 Also Bought Image
Thin Film Resistors - SMD .063W 22Kohms 1% 0402 50ppm
ROHM Semiconductor SFR01MZPJ000 Also Bought Image
Thick Film Resistors - SMD 0402 Jumper 5% Anti-Sulfur AEC-Q200
GigaDevice GD25D05CTIGR Also Bought Image
NOR Flash 512Kbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /T&R
Murata GRT155R61C474KE01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .47UF 16V 10% 0402
Samsung Electro-Mechanics CL10A475KP8NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 10V X5R 0603
Maxim Integrated MAX4228EUB+ Also Bought Image
High Speed Operational Amplifiers 1GHz, Low-Power, SOT23, Current Feedback Amplifiers with Shutdown
TDK CGA2B1C0G2A102J050BE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 C0G 100V 1nF 5% SOFT C0G AEC-Q200
Bourns CR0402-FX-2701GLF Also Bought Image
Thick Film Resistors - SMD 2.7K OHM 1%
YAGEO RT0402FRD071KL Also Bought Image
Thin Film Resistors - SMD 1K ohm 1% 25ppm