RT0402FRD071K62L

Not Assigned

RT0402FRD071K62L

Mfr.:
YAGEO

Description:
Thin Film Resistors - SMD

Availability

Stock:

Product Attribute Attribute Value
YAGEO
Product Category: Thin Film Resistors - SMD
RT
1 %
25 PPM / C
0402
1005
- 55 C
+ 155 C
62.5 mW (1/16 W)
50 V
Brand: YAGEO
Height: 0.3 mm
Length: 1 mm
Mounting Style: PCB Mount
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Precision, High Stability
Width: 0.5 mm
Unit Weight: 0.000023 oz
USHTS:
8533210030
TARIC:
8533210000