RT0402BRD071K5L

YAGEO Logo
603-RT0402BRD071K5L

RT0402BRD071K5L

Mfr.:

Description:
Thin Film Resistors - SMD 1/16W 1.5K ohm .1% 25ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,052

Stock:

1,052
Can Ship Immediately

On Order:

60,000
Expected 25-Jul-22

Factory Lead-Time:

36
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.36 $0.36
10 $0.261 $2.61
100 $0.105 $10.50
1,000 $0.052 $52.00
2,000 $0.048 $96.00
5,000 $0.044 $220.00
Full Reel (Order in multiples of 10000)
10,000 $0.041 $410.00
20,000 $0.04 $800.00
50,000 $0.039 $1,950.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
YAGEO
Thin Film Resistors - SMD
RoHS:  Details
RT
1.5 kOhms
0.1 %
25 PPM / C
0402
1005
- 55 C
+ 155 C
62.5 mW (1/16 W)
50 V
Reel
Cut Tape
MouseReel
Brand: YAGEO
Features: -
Height: 0.3 mm
Length: 1 mm
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 155 C
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Precision, High Stability
Width: 0.5 mm
Unit Weight: 0.000023 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

RT High-Precision/Stability Resistors

YAGEO RT High-Precision/Stability Resistors are chip resistors with lead-free terminations made by a thin-film process that offers a lower tolerance and TCR than thick film resistors. YAGEO RT Series offers high component and equipment reliability and saves PCB space. The RT series resistors are RoHS compliant and use a halogen-free epoxy. These resistors feature a 50V to 200V voltage rating, 1Ω to 1.5MΩ resistance range, and -55°C to +125°C operating temperature range. Typical applications include converters, printer equipment, server boards, telecom, and consumer applications.

Image Description
Panasonic ERA-2VEB1000X Also Bought Image
Thin Film Resistors - SMD 0402 0.1% 100ohm 25ppm AEC-Q200
Ohmite KDV12FR470ET Also Bought Image
Current Sense Resistors - SMD 0.47 ohm 1206 1% 0.5W
Vishay WSL060300000ZEA9 Also Bought Image
Current Sense Resistors - SMD 1/10watt Jumper
Wurth Elektronik 150060RS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Red
Murata GRM32ER71E226KE15L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 25V 10% 1210
Murata GRT188R61H105KE13D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 50V 10% 0603
KOA Speer RN731ETTP4991B25 Also Bought Image
Thin Film Resistors - SMD 4.99kOhm,0402,0.1%,2 5ppm,63mW,25V
YAGEO PT1206FR-070R2L Also Bought Image
Current Sense Resistors - SMD 200 mOhms 500mW 1 % 75 ppm/C AEC-Q200