RP0603BRD0782KL

YAGEO
603-RP0603BRD0782KL

RP0603BRD0782KL

Mfr.:

Description:
Thin Film Resistors - SMD 1/10 Wa 82K Ohm 0.1% 0603 AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,332

Stock:

3,332 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.39 $0.39
$0.29 $2.90
$0.122 $12.20
$0.068 $68.00
Full Reel (Order in multiples of 5000)
$0.056 $280.00
$0.055 $550.00
$0.053 $1,325.00
$0.052 $2,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
YAGEO
Product Category: Thin Film Resistors - SMD
RoHS:  Details
RP
82 kOhms
0.1 %
100 mW (1/10 W)
0603
1608
25 PPM / C
- 55 C
+ 155 C
AEC-Q200
75 V
Reel
Cut Tape
MouseReel
Application: Automotive, Industrial
Brand: YAGEO
Features: High Reliability
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Thin Film Chip Resistor Automotive Grade
Width: 0.8 mm
This functionality requires JavaScript to be enabled.
USHTS:
8533210030
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

AT & RP AEC-Q200 Thin Film Resistors

YAGEO AT and RP AEC-Q200 Thin Film Resistors are high precision and high stability chip resistors made by thin film processes. These resistors offer superior resistance against the sulfur-containing atmosphere and are rated Moisture Sensitivity Level (MSL) 1. The resistors are constructed from a high-grade ceramic body, and internal metal electrodes are added at each end connected by a resistive layer. This resistive layer is trimmed to its nominal value, and on both ends, a contact is made, which guarantees optimum solderability. YAGEO AEC-Q200 Qualified Thin Film Chip Resistors feature high component and equipment reliability, halogen-free epoxy, and are lead-free without RoHS exemption. The VT series resistors are high voltage with a maximum operating voltage of up to 700V. Applications include automotive electronics, industrial and medical equipment, test and measuring equipment, and telecommunications.

Image Description
YAGEO RP0603BRD072K4L
1/10Wa 2.4K Ohm 0.1% 0603 AEC-Q200
YAGEO RP0603BRD0733KL
1/10 Wa 33K Ohm 0.1% 0603 AEC-Q200
YAGEO RP0603BRD0747KL
1/10 Wa 47K Ohm 0.1% 0603 AEC-Q200
YAGEO RP0603BRD071KL
1/10 Wat 1K Ohm 0.1% 0603 AEC-Q200
YAGEO RP0603BRD075K1L
1/10Wa 5.1K Ohm 0.1% 0603 AEC-Q200
Molex 53261-1071
1.25MM HDR 10 CKT Right-Angle
Texas Instruments OPA188AIDR
Prec,Low Noise,RRO 36V 0-Drift Op Amp
YAGEO RP0603BRD07100RL
1/10 Wa 100 Ohm 0.1% 0603 AEC-Q200
YAGEO RP0603BRD07150KL
1/10Wa 150K Ohm 0.1% 0603 AEC-Q200
Micro Commercial Components (MCC) MBR0530-TP
30Vr 14Vrms 20V 5.5A 0.55V 30pF