RP0603BRD0747KL

YAGEO
603-RP0603BRD0747KL

RP0603BRD0747KL

Mfr.:

Description:
Thin Film Resistors - SMD 1/10 Wa 47K Ohm 0.1% 0603 AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,194

Stock:

3,194 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.39 $0.39
$0.29 $2.90
$0.122 $12.20
$0.068 $68.00
Full Reel (Order in multiples of 5000)
$0.056 $280.00
$0.055 $550.00
$0.053 $1,325.00
$0.052 $2,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
YAGEO
Product Category: Thin Film Resistors - SMD
RoHS:  Details
RP
47 kOhms
0.1 %
100 mW (1/10 W)
0603
1608
25 PPM / C
- 55 C
+ 155 C
AEC-Q200
75 V
Reel
Cut Tape
MouseReel
Application: Automotive, Industrial
Brand: YAGEO
Features: High Reliability
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Thin Film Chip Resistor Automotive Grade
Width: 0.8 mm
This functionality requires JavaScript to be enabled.
USHTS:
8533210030
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

AT & RP AEC-Q200 Thin Film Resistors

YAGEO AT and RP AEC-Q200 Thin Film Resistors are high precision and high stability chip resistors made by thin film processes. These resistors offer superior resistance against the sulfur-containing atmosphere and are rated Moisture Sensitivity Level (MSL) 1. The resistors are constructed from a high-grade ceramic body, and internal metal electrodes are added at each end connected by a resistive layer. This resistive layer is trimmed to its nominal value, and on both ends, a contact is made, which guarantees optimum solderability. YAGEO AEC-Q200 Qualified Thin Film Chip Resistors feature high component and equipment reliability, halogen-free epoxy, and are lead-free without RoHS exemption. The VT series resistors are high voltage with a maximum operating voltage of up to 700V. Applications include automotive electronics, industrial and medical equipment, test and measuring equipment, and telecommunications.

Image Description
YAGEO RP0603BRD071KL
Thin Film Resistors - SMD 1/10 Wat 1K Ohm 0.1% 0603 AEC-Q200
YAGEO RP0603BRD075K1L
Thin Film Resistors - SMD 1/10Wa 5.1K Ohm 0.1% 0603 AEC-Q200
YAGEO RP0603BRD075K6L
Thin Film Resistors - SMD 1/10Wa 5.6K Ohm 0.1% 0603 AEC-Q200
YAGEO RP0603BRD0782KL
Thin Film Resistors - SMD 1/10 Wa 82K Ohm 0.1% 0603 AEC-Q200
KYOCERA AVX 06035C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0603 10%
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
KYOCERA AVX 06031A331FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 330pF C0G 0603 1%
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RP0603BRD074K7L
Thin Film Resistors - SMD 1/10Wa 4.7K Ohm 0.1% 0603 AEC-Q200
YAGEO RP0603BRE0710KL
Thin Film Resistors - SMD 1/10 Wa 10K Ohm 0.1% 0603 AEC-Q200