RP0402BRE0710KL

YAGEO
603-RP0402BRE0710KL

RP0402BRE0710KL

Mfr.:

Description:
Thin Film Resistors - SMD 1/16 Wa 10K Ohm 0.1% 0402 AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 755

Stock:

755
Can Ship Immediately

On Order:

10,000
Expected 09-Jan-24

Factory Lead-Time:

27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.39 $0.39
$0.293 $2.93
$0.123 $12.30
$0.068 $68.00
$0.065 $162.50
Full Reel (Order in multiples of 10000)
$0.055 $550.00
$0.054 $1,080.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
YAGEO
Product Category: Thin Film Resistors - SMD
RoHS:  Details
RP
10 kOhms
0.1 %
62.5 mW (1/16 W)
0402
1005
50 PPM / C
- 55 C
+ 155 C
AEC-Q200
50 V
Reel
Cut Tape
MouseReel
Application: Automotive, Industrial
Brand: YAGEO
Features: High Reliability
Height: 0.3 mm
Length: 1 mm
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Thin Film Chip Resistor Automotive Grade
Width: 0.5 mm
This functionality requires JavaScript to be enabled.
USHTS:
8533210030
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

AT & RP AEC-Q200 Thin Film Resistors

YAGEO AT and RP AEC-Q200 Thin Film Resistors are high precision and high stability chip resistors made by thin film processes. These resistors offer superior resistance against the sulfur-containing atmosphere and are rated Moisture Sensitivity Level (MSL) 1. The resistors are constructed from a high-grade ceramic body, and internal metal electrodes are added at each end connected by a resistive layer. This resistive layer is trimmed to its nominal value, and on both ends, a contact is made, which guarantees optimum solderability. YAGEO AEC-Q200 Qualified Thin Film Chip Resistors feature high component and equipment reliability, halogen-free epoxy, and are lead-free without RoHS exemption. The VT series resistors are high voltage with a maximum operating voltage of up to 700V. Applications include automotive electronics, industrial and medical equipment, test and measuring equipment, and telecommunications.

Image Description
YAGEO RP0402BRD072KL
Thin Film Resistors - SMD 1/16 Wat 2K Ohm 0.1% 0402 AEC-Q200
YAGEO RP0402BRD071KL
Thin Film Resistors - SMD 1/16 Wat 1K Ohm 0.1% 0402 AEC-Q200
YAGEO RP0402BRD074K7L
Thin Film Resistors - SMD 1/16Wa 4.7K Ohm 0.1% 0402 AEC-Q200
YAGEO RP0402DRD071KL
Thin Film Resistors - SMD 1/16 Wat 1K Ohm 1.1% 0402 AEC-Q200
KYOCERA AVX 06035C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0603 10%
Vishay CRCW04020000Z0EDC
Thick Film Resistors - SMD 1/16watt 0ohm Commercial Use
KYOCERA AVX 04025C104KAT4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0402 10%
YAGEO RC0402FR-070RL
Thick Film Resistors - SMD 0 Ohms 62.5mW 0402 1%
YAGEO RP0402BRD07100KL
Thin Film Resistors - SMD 1/16Wa 100K Ohm 0.1% 0402 AEC-Q200
YAGEO RP0402FRE07100KL
Thin Film Resistors - SMD 1/16Wa 100K Ohm 1.1% 0402 AEC-Q200