RP0402BRD0747KL

YAGEO
603-RP0402BRD0747KL

RP0402BRD0747KL

Mfr.:

Description:
Thin Film Resistors - SMD 1/16 Wa 47K Ohm 0.1% 0402 AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,541

Stock:

8,541 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.41 $0.41
$0.307 $3.07
$0.129 $12.90
$0.072 $72.00
$0.068 $170.00
Full Reel (Order in multiples of 10000)
$0.058 $580.00
$0.056 $1,120.00
$0.055 $2,750.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
YAGEO
Product Category: Thin Film Resistors - SMD
RoHS:  Details
RP
47 kOhms
0.1 %
62.5 mW (1/16 W)
0402
1005
25 PPM / C
- 55 C
+ 155 C
AEC-Q200
50 V
Reel
Cut Tape
MouseReel
Application: Automotive, Industrial
Brand: YAGEO
Features: High Reliability
Height: 0.3 mm
Length: 1 mm
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Thin Film Chip Resistor Automotive Grade
Width: 0.5 mm
This functionality requires JavaScript to be enabled.
USHTS:
8533210030
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

AT & RP AEC-Q200 Thin Film Resistors

YAGEO AT and RP AEC-Q200 Thin Film Resistors are high precision and high stability chip resistors made by thin film processes. These resistors offer superior resistance against the sulfur-containing atmosphere and are rated Moisture Sensitivity Level (MSL) 1. The resistors are constructed from a high-grade ceramic body, and internal metal electrodes are added at each end connected by a resistive layer. This resistive layer is trimmed to its nominal value, and on both ends, a contact is made, which guarantees optimum solderability. YAGEO AEC-Q200 Qualified Thin Film Chip Resistors feature high component and equipment reliability, halogen-free epoxy, and are lead-free without RoHS exemption. The VT series resistors are high voltage with a maximum operating voltage of up to 700V. Applications include automotive electronics, industrial and medical equipment, test and measuring equipment, and telecommunications.

Image Description
Murata GRM155D81C475ME15J
4.7 uF 16 VDC 20% 0402 X5S
Vishay MCS04020D7500BE000
1/16W 0.1% 750ohms
Texas Instruments LMV331M7/NOPB
L Volt Sngl Comp
KYOCERA AVX 0402ZD106MAT2A
10V 10uF X5R 0402 20%
Analog Devices Inc. AD8628WARZ-R7
Single, Zero drift, RRIO, 5V OpAmp
Panasonic ERA-2AEB1152X
0402 11.5Kohm .1% AEC-Q200
Murata GCM155R71C104KA55J
0.1 uF 16 VDC 10% 0402 X7R AEC-Q200
KEMET C0402C100J5GAC7867
50V 10pF C0G 0402 5%
Vishay RCS0402330RFKED
0.2watt 330ohms 1% 100ppm
Vishay TNPW040235K7BEED
1/16W 35.7Kohm .1% 25ppm