RP0402BRD072K2L

YAGEO
603-RP0402BRD072K2L

RP0402BRD072K2L

Mfr.:

Description:
Thin Film Resistors - SMD 1/16Wa 2.2K Ohm 0.1% 0402 AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,531

Stock:

4,531
Can Ship Immediately

On Order:

10,000
Expected 09-Oct-23

Factory Lead-Time:

26
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.41 $0.41
$0.307 $3.07
$0.129 $12.90
$0.072 $72.00
$0.068 $170.00
Full Reel (Order in multiples of 10000)
$0.058 $580.00
$0.056 $1,120.00
$0.055 $2,750.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
YAGEO
Product Category: Thin Film Resistors - SMD
RoHS:  Details
RP
2.2 kOhms
0.1 %
62.5 mW (1/16 W)
0402
1005
25 PPM / C
- 55 C
+ 155 C
AEC-Q200
50 V
Reel
Cut Tape
MouseReel
Application: Automotive, Industrial
Brand: YAGEO
Features: High Reliability
Height: 0.3 mm
Length: 1 mm
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Thin Film Chip Resistor Automotive Grade
Width: 0.5 mm
This functionality requires JavaScript to be enabled.
USHTS:
8533210030
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

AT & RP AEC-Q200 Thin Film Resistors

YAGEO AT and RP AEC-Q200 Thin Film Resistors are high precision and high stability chip resistors made by thin film processes. These resistors offer superior resistance against the sulfur-containing atmosphere and are rated Moisture Sensitivity Level (MSL) 1. The resistors are constructed from a high-grade ceramic body, and internal metal electrodes are added at each end connected by a resistive layer. This resistive layer is trimmed to its nominal value, and on both ends, a contact is made, which guarantees optimum solderability. YAGEO AEC-Q200 Qualified Thin Film Chip Resistors feature high component and equipment reliability, halogen-free epoxy, and are lead-free without RoHS exemption. The VT series resistors are high voltage with a maximum operating voltage of up to 700V. Applications include automotive electronics, industrial and medical equipment, test and measuring equipment, and telecommunications.

Image Description
YAGEO RP0402BRD07100RL
1/16 Wa 100 Ohm 0.1% 0402 AEC-Q200
YAGEO RP0402BRD075K1L
1/16Wa 5.1K Ohm 0.1% 0402 AEC-Q200
YAGEO RP0603BRD076K8L
1/10Wa 6.8K Ohm 0.1% 0603 AEC-Q200
YAGEO RP0603BRE07200KL
1/10Wa 200K Ohm 0.1% 0603 AEC-Q200
YAGEO RC0402FR-0710KL
10 kOhms 62.5mW 0402 1%
Murata BLM15PX121SZ1D
120 OHM Alternate Sizing Guide Below
Nexperia PMEG3030EP,115
PMEG3030EP/SOD128/FlatPower
Bourns MOV-07D330K
1250pF 33volts 10%
YAGEO CC0402KRX7R7BB104
16 V 0.1uF X7R 0402 10%
Murata GRM188R61C475KAAJD
4.7 uF 16 VDC 10% 0603 X5R